10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C440C103K1G5TA

DigiKey Part Number
399-C440C103K1G5TA-ND
Manufacturer
Manufacturer Product Number
C440C103K1G5TA
Description
CAP CER AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C440C103K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.150" Dia x 0.260" L (3.81mm x 6.60mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,35782 €214,69 €
Unit Price without VAT:0,35782 €
Unit Price with VAT:0,42938 €