C430C822G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17539 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18208 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18208 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18208 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12668 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12430 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12430 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29130 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23830 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23830 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,19850 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,16143 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,16143 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10450 €
Datasheet
8200 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C822G3G5TA

DigiKey Part Number
C430C822G3G5TA-ND
Manufacturer
Manufacturer Product Number
C430C822G3G5TA
Description
CAP CER 8200PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C822G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C822F3G5TAKEMET0C430C822F3G5TA-ND0,17539 €Upgrade
C410C822F1G5TAKEMET0C410C822F1G5TA-ND0,18208 €Similar
C410C822F3G5TAKEMET0C410C822F3G5TA-ND0,18208 €Similar
C410C822F5G5TAKEMET0C410C822F5G5TA-ND0,18208 €Similar
C410C822G1G5TAKEMET0C410C822G1G5TA-ND0,12668 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 4000,12152 €170,13 €
Unit Price without VAT:0,12152 €
Unit Price with VAT:0,14582 €