Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C473G3G5TA | |
|---|---|
DigiKey Part Number | C430C473G3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C473G3G5TA |
Description | CAP CER 0.047UF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C473G3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C473F1G5TA | KEMET | 0 | C430C473F1G5TA-ND | 0,46395 € | Upgrade |
| C430C473F3G5TA | KEMET | 0 | C430C473F3G5TA-ND | 0,33805 € | Upgrade |
| C430C473F5G5TA | KEMET | 0 | C430C473F5G5TA-ND | 0,33742 € | Upgrade |
| C430C473G1G5TA | KEMET | 0 | C430C473G1G5TA-ND | 0,29467 € | Upgrade |
| C430C473G5G5TA | KEMET | 0 | C430C473G5G5TA-ND | 0,22794 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22794 € | 182,35 € |
| Unit Price without VAT: | 0,22794 € |
|---|---|
| Unit Price with VAT: | 0,27353 € |


