C430C432KAG5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14908 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10450 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08705 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15305 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,10981 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09429 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09404 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23694 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,16562 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13768 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13579 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09782 €
Datasheet
4300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C432KAG5TA7200

DigiKey Part Number
C430C432KAG5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C432KAG5TA7200
Description
CAP CER 4300PF 250V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C432KAG5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C432FAG5TA7200KEMET0C430C432FAG5TA7200-ND0,14908 €Upgrade
C430C432GAG5TA7200KEMET0C430C432GAG5TA7200-ND0,10450 €Upgrade
C430C432JAG5TA7200KEMET0C430C432JAG5TA7200-ND0,08705 €Upgrade
C410C432FAG5TA7200KEMET0C410C432FAG5TA7200-ND0,15305 €Similar
C410C432GAG5TA7200KEMET0C410C432GAG5TA7200-ND0,10981 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08582 €429,10 €
Manufacturers Standard Package
Unit Price without VAT:0,08582 €
Unit Price with VAT:0,10298 €