Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C222KAG5TA | |
|---|---|
DigiKey Part Number | C430C222KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C222KAG5TA |
Description | CAP CER 2200PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C222KAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C222FAG5TA | KEMET | 0 | C430C222FAG5TA-ND | 0,13493 € | Upgrade |
| C430C222GAG5TA | KEMET | 0 | C430C222GAG5TA-ND | 0,09162 € | Upgrade |
| C430C222JAG5TA | KEMET | 0 | C430C222JAG5TA-ND | 0,07168 € | Upgrade |
| C410C222FAG5TA | KEMET | 0 | C410C222FAG5TA-ND | 0,19119 € | Similar |
| C410C222GAG5TA | KEMET | 0 | C410C222GAG5TA-ND | 0,12430 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,07127 € | 171,05 € |
| Unit Price without VAT: | 0,07127 € |
|---|---|
| Unit Price with VAT: | 0,08552 € |


