Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C432KAG5TA | |
|---|---|
DigiKey Part Number | C420C432KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C432KAG5TA |
Description | CAP CER 4300PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C432KAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C432FAG5TA | KEMET | 0 | C420C432FAG5TA-ND | 0,29130 € | Upgrade |
| C420C432GAG5TA | KEMET | 0 | C420C432GAG5TA-ND | 0,19850 € | Upgrade |
| C420C432JAG5TA | KEMET | 0 | C420C432JAG5TA-ND | 0,15903 € | Upgrade |
| C410C432FAG5TA | KEMET | 0 | C410C432FAG5TA-ND | 0,19119 € | Similar |
| C410C432GAG5TA | KEMET | 0 | C410C432GAG5TA-ND | 0,12430 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,15689 € | 188,27 € |
| Unit Price without VAT: | 0,15689 € |
|---|---|
| Unit Price with VAT: | 0,18827 € |


