
C420C222J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4495-2-ND - Tape & Reel (TR) 399-4495-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C222J1G5TA7200 |
Description | CAP CER 2200PF 100V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C222J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA301A222JAR | KYOCERA AVX | 730 | 478-10995-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,21180 € | 21,18 € |
| 500 | 0,17206 € | 86,03 € |
| 1 000 | 0,15979 € | 159,79 € |
| 2 500 | 0,14684 € | 367,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13903 € | 695,15 € |
| 10 000 | 0,13261 € | 1 326,10 € |
| 15 000 | 0,12939 € | 1 940,85 € |
| 25 000 | 0,12582 € | 3 145,50 € |
| 35 000 | 0,12374 € | 4 330,90 € |
| 50 000 | 0,12173 € | 6 086,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

