
C410C683K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C683K5R5TA7200TR-ND - Tape & Reel (TR) 399-C410C683K5R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C683K5R5TA7200 |
Description | CAP CER 0.068UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C683K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15550 € | 15,55 € |
| 500 | 0,12442 € | 62,21 € |
| 1 000 | 0,11482 € | 114,82 € |
| 2 500 | 0,10469 € | 261,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09859 € | 492,95 € |
| 10 000 | 0,09356 € | 935,60 € |
| 15 000 | 0,09104 € | 1 365,60 € |
| 25 000 | 0,08825 € | 2 206,25 € |
| 35 000 | 0,08662 € | 3 031,70 € |
| 50 000 | 0,08505 € | 4 252,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

