C410C682G5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18208 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,30467 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18208 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12430 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18776 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29130 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29130 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,21798 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,19850 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,19850 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,14899 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,17539 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12152 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10981 €
Datasheet
6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C682G5G5TA

DigiKey Part Number
C410C682G5G5TA-ND
Manufacturer
Manufacturer Product Number
C410C682G5G5TA
Description
CAP CER 6800PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C682G5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C682F1G5TAKEMET0C410C682F1G5TA-ND0,18208 €Upgrade
C410C682F2G5TAKEMET0C410C682F2G5TA-ND0,30467 €Upgrade
C410C682F5G5TAKEMET0C410C682F5G5TA-ND0,18208 €Upgrade
C410C682G1G5TAKEMET0C410C682G1G5TA-ND0,12430 €Upgrade
C410C682G2G5TAKEMET0C410C682G2G5TA-ND0,18776 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5000,12430 €186,45 €
Unit Price without VAT:0,12430 €
Unit Price with VAT:0,14916 €