


C410C222K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4463-2-ND - Tape & Reel (TR) 399-4463-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C222K1R5TA7200 |
Description | CAP CER 2200PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C222K1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,09406 € | 47,03 € |
| 1 000 | 0,08632 € | 86,32 € |
| 2 500 | 0,07814 € | 195,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07321 € | 366,05 € |
| 10 000 | 0,06916 € | 691,60 € |
| 15 000 | 0,06713 € | 1 006,95 € |
| 25 000 | 0,06488 € | 1 622,00 € |
| 35 000 | 0,06356 € | 2 224,60 € |
| 50 000 | 0,06230 € | 3 115,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

