C905U909DYNDCAWL30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08815 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08577 €
Datasheet
9 pF ±0.5pF 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905U909DYNDCAWL30

DigiKey Part Number
399-C905U909DYNDCAWL30-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C905U909DYNDCAWL30
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±0.5pF
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C905U909DYNDCAWL35KEMET0399-C905U909DYNDCAWL35-ND0,08815 €Parametric Equivalent
C905U909DYNDCAWL45KEMET0399-C905U909DYNDCAWL45TR-ND0,08577 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,08815 €176,30 €
Unit Price without VAT:0,08815 €
Unit Price with VAT:0,10578 €