


C410C105K5R5TA | |
|---|---|
DigiKey Part Number | C410C105K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C105K5R5TA |
Description | CAP CER 1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C105K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19040 € | 9,52 € |
| 300 | 0,14613 € | 43,84 € |
| 600 | 0,13417 € | 80,50 € |
| 1 200 | 0,12435 € | 149,22 € |
| 2 700 | 0,11504 € | 310,61 € |
| 5 100 | 0,10910 € | 556,41 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

