
C410C101F1G5TA | |
|---|---|
DigiKey Part Number | 399-C410C101F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C101F1G5TA |
Description | CAP CER 100PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101F1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,61120 € | 30,56 € |
| 300 | 0,50007 € | 150,02 € |
| 600 | 0,47002 € | 282,01 € |
| 1 200 | 0,44527 € | 534,32 € |
| 2 700 | 0,42182 € | 1 138,91 € |
| 5 100 | 0,40682 € | 2 074,78 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

