


C340C475M5U5TA | |
|---|---|
DigiKey Part Number | 399-4442-ND |
Manufacturer | |
Manufacturer Product Number | C340C475M5U5TA |
Description | CAP CER 4.7UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C475M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01300 € | 20,13 € |
| 50 | 1,66980 € | 83,49 € |
| 100 | 1,56370 € | 156,37 € |
| 500 | 1,38418 € | 692,09 € |
| 1 000 | 1,32858 € | 1 328,58 € |
| 2 500 | 1,26984 € | 3 174,60 € |
| 5 000 | 1,23442 € | 6 172,10 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,44400 € |

