


C330C104K2R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13970-2-ND - Tape & Reel (TR) 399-13970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C104K2R5TA7303 |
Description | CAP CER 0.1UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104K2R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42680 € | 21,34 € |
| 100 | 0,38900 € | 38,90 € |
| 500 | 0,32536 € | 162,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,29581 € | 443,72 € |
| 3 000 | 0,28134 € | 844,02 € |
| 4 500 | 0,27410 € | 1 233,45 € |
| 7 500 | 0,26607 € | 1 995,52 € |
| 10 500 | 0,26137 € | 2 744,38 € |
| 15 000 | 0,25686 € | 3 852,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

