Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

C330C103K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-13997-2-ND - Tape & Reel (TR) 399-13997-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C103K1G5TA7301 |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103K1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C103FAG5TA7301 | KEMET | 0 | C330C103FAG5TA7301-ND | 1,03047 € | Similar |
| C330C103GAG5TA7301 | KEMET | 0 | C330C103GAG5TA7301-ND | 0,59019 € | Similar |
| C330C103JAG5TA7301 | KEMET | 0 | C330C103JAG5TA7301-ND | 0,17002 € | Similar |
| C330C103KAG5TA7301 | KEMET | 0 | C330C103KAG5TA7301-ND | 0,16756 € | Similar |
| C330C103K1G5TA | KEMET | 383 | 399-14019-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,45660 € | 22,83 € |
| 100 | 0,41680 € | 41,68 € |
| 500 | 0,34968 € | 174,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,31853 € | 477,79 € |
| 3 000 | 0,30328 € | 909,84 € |
| 4 500 | 0,29565 € | 1 330,43 € |
| 7 500 | 0,28718 € | 2 153,85 € |
| 10 500 | 0,28223 € | 2 963,41 € |
| 15 000 | 0,27747 € | 4 162,05 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |



