C328C759BAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,24897 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,24897 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,24897 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,24897 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,24897 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24897 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet
7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C759BAG5TA7301

DigiKey Part Number
C328C759BAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C759BAG5TA7301
Description
CAP CER 7.5PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C759BAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±0.1pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C759BAG5TA7301KEMET0C322C759BAG5TA7301-ND0,24897 €Direct
C325C759BAG5TA7301KEMET0C325C759BAG5TA7301-ND0,24897 €Direct
C327C759BAG5TA7301KEMET0C327C759BAG5TA7301-ND0,24897 €Direct
C317C759BAG5TA7301KEMET0C317C759BAG5TA7301-ND0,24897 €Similar
C318C759BAG5TA7301KEMET0C318C759BAG5TA7301-ND0,24897 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,24897 €622,42 €
Manufacturers Standard Package
Unit Price without VAT:0,24897 €
Unit Price with VAT:0,29876 €