Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C328C681F3G5TA | |
|---|---|
DigiKey Part Number | C328C681F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C681F3G5TA |
Description | CAP CER 680PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C681F3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C681F3G5TA | KEMET | 0 | C322C681F3G5TA-ND | 0,42100 € | Direct |
| C325C681F3G5TA | KEMET | 0 | C325C681F3G5TA-ND | 0,42100 € | Direct |
| C327C681F3G5TA | KEMET | 0 | C327C681F3G5TA-ND | 0,42100 € | Direct |
| C317C681F3G5TA | KEMET | 0 | C317C681F3G5TA-ND | 0,42100 € | Similar |
| C318C681F3G5TA | KEMET | 0 | C318C681F3G5TA-ND | 0,42100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42100 € | 210,50 € |
| Unit Price without VAT: | 0,42100 € |
|---|---|
| Unit Price with VAT: | 0,50520 € |





