C326C823G5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,98264 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,08152 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,10080 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,14568 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,08152 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,10080 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,14568 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,13314 €
Datasheet
0.082 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C823G5G5TA7301

DigiKey Part Number
C326C823G5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C823G5G5TA7301
Description
CAP CER 0.082UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.082 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C823G5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C823G5G5TA7301KEMET0C324C823G5G5TA7301-ND0,98264 €Direct
C324C823F1G5TA7301KEMET0C324C823F1G5TA7301-ND2,08152 €Upgrade
C324C823F5G5TA7301KEMET0C324C823F5G5TA7301-ND2,10080 €Upgrade
C324C823G1G5TA7301KEMET0C324C823G1G5TA7301-ND1,14568 €Upgrade
C326C823F1G5TA7301KEMET0C326C823F1G5TA7301-ND2,08152 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,98264 €2 456,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98264 €
Unit Price with VAT:1,17917 €