C326C683K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,24626 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,34422 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,30622 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,12400 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37016 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25711 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,36912 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,39682 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,30622 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,12400 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37016 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25711 €
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C683K5G5TA

DigiKey Part Number
C326C683K5G5TA-ND
Manufacturer
Manufacturer Product Number
C326C683K5G5TA
Description
CAP CER RAD 68NF 50V C0G 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C683K5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C683K5G5TAKEMET0C324C683K5G5TA-ND0,24626 €Direct
C324C683F1G5TAKEMET0C324C683F1G5TA-ND2,34422 €Upgrade
C324C683F5G5TAKEMET0C324C683F5G5TA-ND2,36550 €Upgrade
C324C683G1G5TAKEMET0C324C683G1G5TA-ND1,30622 €Upgrade
C324C683G5G5TAKEMET0C324C683G5G5TA-ND1,12400 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,24626 €246,26 €
Unit Price without VAT:0,24626 €
Unit Price with VAT:0,29551 €