Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C326C512JAG5TA7301 | |
|---|---|
DigiKey Part Number | C326C512JAG5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C326C512JAG5TA7301 |
Description | CAP CER 5100PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C512JAG5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C512JAG5TA7301 | KEMET | 0 | C324C512JAG5TA7301-ND | 0,12935 € | Direct |
| C324C512FAG5TA7301 | KEMET | 0 | C324C512FAG5TA7301-ND | 0,86733 € | Upgrade |
| C324C512GAG5TA7301 | KEMET | 0 | C324C512GAG5TA7301-ND | 0,47879 € | Upgrade |
| C326C512FAG5TA7301 | KEMET | 0 | C326C512FAG5TA7301-ND | 0,86733 € | Upgrade |
| C326C512GAG5TA7301 | KEMET | 0 | C326C512GAG5TA7301-ND | 0,47879 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12935 € | 323,38 € |
| Unit Price without VAT: | 0,12935 € |
|---|---|
| Unit Price with VAT: | 0,15522 € |



