Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C326C471KAG5TA | |
|---|---|
DigiKey Part Number | C326C471KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C471KAG5TA |
Description | CAP CER RAD 470PF 250V C0G 10% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C471KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C471KAG5TA | KEMET | 0 | C324C471KAG5TA-ND | 0,08288 € | Direct |
| C324C471FAG5TA | KEMET | 0 | C324C471FAG5TA-ND | 0,42100 € | Upgrade |
| C324C471GAG5TA | KEMET | 0 | C324C471GAG5TA-ND | 0,27943 € | Upgrade |
| C324C471JAG5TA | KEMET | 0 | C324C471JAG5TA-ND | 0,08410 € | Upgrade |
| C326C471FAG5TA | KEMET | 0 | C326C471FAG5TA-ND | 0,42100 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08288 € | 165,76 € |
| Unit Price without VAT: | 0,08288 € |
|---|---|
| Unit Price with VAT: | 0,09946 € |



