C326C333F5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,13304 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,34422 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,13304 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,34422 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,10080 €
Datasheet
0.033 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C333F5G5TA

DigiKey Part Number
C326C333F5G5TA-ND
Manufacturer
Manufacturer Product Number
C326C333F5G5TA
Description
CAP CER 0.033UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.033 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C333F5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C333F5G5TAKEMET0C324C333F5G5TA-ND2,36550 €Direct
C324C333F1G5TAKEMET0C324C333F1G5TA-ND1,13304 €Upgrade
C324C333F2G5TAKEMET0C324C333F2G5TA-ND2,34422 €Upgrade
C326C333F1G5TAKEMET0C326C333F1G5TA-ND1,13304 €Upgrade
C326C333F2G5TAKEMET0C326C333F2G5TA-ND2,34422 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,36550 €1 182,75 €
Manufacturers Standard Package
Unit Price without VAT:2,36550 €
Unit Price with VAT:2,83860 €