
C326C104K3G5TA | |
|---|---|
DigiKey Part Number | C326C104K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C104K3G5TA |
Description | CAP CER RAD 0.1UF 25V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C104K3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C104K1G5TA | KEMET | 447 | 399-C324C104K1G5TA-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,33590 € | 33,59 € |
| 500 | 0,27900 € | 139,50 € |
| 1 000 | 0,26141 € | 261,41 € |
| 2 500 | 0,24285 € | 607,12 € |
| 5 000 | 0,23166 € | 1 158,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

