
C325C620JAG5TA | |
|---|---|
DigiKey Part Number | 399-C325C620JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C620JAG5TA |
Description | CAP CER RAD 62PF 250V C0G 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C620JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10606 € | 53,03 € |
| 1 000 | 0,09757 € | 97,57 € |
| 2 500 | 0,08860 € | 221,50 € |
| 5 000 | 0,08320 € | 416,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

