Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C322C474M5U5TA7305 | |
|---|---|
DigiKey Part Number | 399-C322C474M5U5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C322C474M5U5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C474M5U5TA7305 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C474M5U5HA | KEMET | 0 | 399-C322C474M5U5HA-ND | 0,12835 € | Parametric Equivalent |
| C322C474M5U5TA | KEMET | 12 445 | 399-4374-ND | 0,46000 € | Parametric Equivalent |
| C322C474M5U5TA7301 | KEMET | 7 308 | 399-13910-1-ND | 0,46000 € | Parametric Equivalent |
| C322C474M5U5TA7303 | KEMET | 0 | 399-C322C474M5U5TA7303TR-ND | 0,12346 € | Parametric Equivalent |
| C322C474M5U5TA7317 | KEMET | 0 | 399-C322C474M5U5TA7317TB-ND | 0,12021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12021 € | 300,52 € |
| Unit Price without VAT: | 0,12021 € |
|---|---|
| Unit Price with VAT: | 0,14425 € |




