0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C322C474M5U5TA7301

DigiKey Part Number
399-13910-2-ND - Tape & Reel (TR)
399-13910-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C474M5U5TA7301
Description
CAP CER 0.47UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C474M5U5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
500,21060 €10,53 €
1000,18900 €18,90 €
5000,15270 €76,35 €
1 0000,14147 €141,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,12964 €324,10 €
5 0000,12250 €612,50 €
7 5000,11893 €891,97 €
12 5000,11497 €1 437,12 €
17 5000,11266 €1 971,55 €
25 0000,11043 €2 760,75 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €