
C0805C101JCGACTU | |
---|---|
DigiKey Part Number | 399-C0805C101JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C101JCGACTUCT-ND - Cut Tape (CT) 399-C0805C101JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101JCGACTU |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101JCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,19300 € | 1,93 € |
50 | 0,14360 € | 7,18 € |
100 | 0,12980 € | 12,98 € |
500 | 0,11288 € | 56,44 € |
1 000 | 0,10524 € | 105,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,10029 € | 250,73 € |
5 000 | 0,09723 € | 486,15 € |
7 500 | 0,09573 € | 717,98 € |
12 500 | 0,09237 € | 1 154,62 € |
17 500 | 0,09041 € | 1 582,18 € |
25 000 | 0,08852 € | 2 213,00 € |
30 000 | 0,08763 € | 2 628,90 € |
60 000 | 0,08462 € | 5 077,20 € |
62 500 | 0,08446 € | 5 278,75 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46800 € |