C322C393J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,12400 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,55654 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,12400 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25711 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25711 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet
0.039 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C393J3G5TA

DigiKey Part Number
C322C393J3G5TA-ND
Manufacturer
Manufacturer Product Number
C322C393J3G5TA
Description
CAP CER 0.039UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C393J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (67)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C393J3G5TAKEMET0C323C393J3G5TA-ND0,13655 €Direct
C325C393J3G5TAKEMET0C325C393J3G5TA-ND0,13655 €Direct
C327C393J3G5TAKEMET0C327C393J3G5TA-ND0,13655 €Direct
C328C393J3G5TAKEMET0C328C393J3G5TA-ND0,13655 €Direct
C322C393F1G5TAKEMET0C322C393F1G5TA-ND2,36550 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5000,13655 €204,83 €
Unit Price without VAT:0,13655 €
Unit Price with VAT:0,16386 €