C320C270K3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08410 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42048 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08410 €
Datasheet

Similar


KEMET
In Stock: 1 665
Unit Price: 0,36000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08288 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08084 €
Datasheet
27 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C270K3G5TA

DigiKey Part Number
C320C270K3G5TA-ND
Manufacturer
Manufacturer Product Number
C320C270K3G5TA
Description
CAP CER RAD 27PF 25V C0G 10%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
27 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C270K3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C270F3G5TAKEMET0C320C270F3G5TA-ND0,42100 €Upgrade
C320C270G3G5TAKEMET0C320C270G3G5TA-ND0,27943 €Upgrade
C320C270J3G5TAKEMET0C320C270J3G5TA-ND0,08410 €Upgrade
C315C270F3G5TAKEMET0C315C270F3G5TA-ND0,42048 €Similar
C315C270G3G5TAKEMET0C315C270G3G5TA-ND0,27943 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0000,08288 €165,76 €
Unit Price without VAT:0,08288 €
Unit Price with VAT:0,09946 €