
C320C224M5U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C224M5U5TA7303TR-ND - Tape & Reel (TR) 399-C320C224M5U5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C224M5U5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C224M5U5TA7303 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16460 € | 8,23 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,11718 € | 58,59 € |
| 1 000 | 0,10801 € | 108,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10567 € | 264,18 € |
| 5 000 | 0,09952 € | 497,60 € |
| 7 500 | 0,09645 € | 723,38 € |
| 12 500 | 0,09304 € | 1 163,00 € |
| 17 500 | 0,09104 € | 1 593,20 € |
| 25 000 | 0,08912 € | 2 228,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

