GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GOLDENMAX 300 C0G, NP0
Goldmax 32 Series
Finding the Most Accurate Capacitance Measurement

C320C104M5U5TA7303

DigiKey Part Number
399-9873-2-ND - Tape & Reel (TR)
399-9873-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C104M5U5TA7303
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104M5U5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20000 €2,00 €
500,14220 €7,11 €
1000,10980 €10,98 €
5000,10364 €51,82 €
1 0000,09622 €96,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,06960 €174,00 €
5 0000,06539 €326,95 €
7 5000,06463 €484,73 €
12 5000,06383 €797,88 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €