Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C317C391J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C391J1G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C391J1G5TA7301 |
Description | CER CAP 390PF 100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C391J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C391J1G5HA | KEMET | 0 | 399-C317C391J1G5HA-ND | 0,08819 € | Parametric Equivalent |
| C317C391J1G5HA7301 | KEMET | 0 | 399-C317C391J1G5HA7301TR-ND | 0,08389 € | Parametric Equivalent |
| C317C391J1G5TA | KEMET | 1 319 | 399-C317C391J1G5TA-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,09924 € | 248,10 € |
| Unit Price without VAT: | 0,09924 € |
|---|---|
| Unit Price with VAT: | 0,11909 € |



