


C317C221K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-17984-2-ND - Tape & Reel (TR) 399-17984-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C221K2R5TA7301 |
Description | CAP CER 220PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C221K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,10100 € | 50,50 € |
| 1 000 | 0,09281 € | 92,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,08417 € | 210,42 € |
| 5 000 | 0,07897 € | 394,85 € |
| 7 500 | 0,07636 € | 572,70 € |
| 12 500 | 0,07348 € | 918,50 € |
| 17 500 | 0,07179 € | 1 256,33 € |
| 25 000 | 0,07017 € | 1 754,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

