
C317C103K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C317C103K1R5TA7303TR-ND - Tape & Reel (TR) 399-C317C103K1R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C103K1R5TA7303 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K1R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,34600 € | 34,60 € |
| 500 | 0,28780 € | 143,90 € |
| 1 000 | 0,26979 € | 269,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25080 € | 627,00 € |
| 5 000 | 0,23935 € | 1 196,75 € |
| 7 500 | 0,23361 € | 1 752,08 € |
| 12 500 | 0,22726 € | 2 840,75 € |
| 17 500 | 0,22354 € | 3 911,95 € |
| 25 000 | 0,21996 € | 5 499,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

