
C317C130J5G5TA | |
|---|---|
DigiKey Part Number | 399-8912-ND |
Manufacturer | |
Manufacturer Product Number | C317C130J5G5TA |
Description | CAP CER 13PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C130J5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,24710 € | 24,71 € |
| 500 | 0,20226 € | 101,13 € |
| 1 000 | 0,18841 € | 188,41 € |
| 2 500 | 0,17380 € | 434,50 € |
| 5 000 | 0,16498 € | 824,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

