
C317C100K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14054-2-ND - Tape & Reel (TR) 399-14054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C100K2G5TA7301 |
Description | CAP CER 10PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C100K2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,09406 € | 47,03 € |
| 1 000 | 0,08632 € | 86,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07814 € | 195,35 € |
| 5 000 | 0,07321 € | 366,05 € |
| 7 500 | 0,07074 € | 530,55 € |
| 12 500 | 0,06801 € | 850,12 € |
| 17 500 | 0,06641 € | 1 162,17 € |
| 25 000 | 0,06488 € | 1 622,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

