Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C316C752G1G5TA | |
|---|---|
DigiKey Part Number | C316C752G1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C316C752G1G5TA |
Description | CAP CER 7500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C752G1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C752F1G5TA | KEMET | 0 | C316C752F1G5TA-ND | 0,99480 € | Upgrade |
| C316C752F2G5TA | KEMET | 0 | C316C752F2G5TA-ND | 0,99480 € | Upgrade |
| C316C752FAG5TA | KEMET | 0 | C316C752FAG5TA-ND | 0,99480 € | Upgrade |
| C316C752G2G5TA | KEMET | 0 | C316C752G2G5TA-ND | 0,55654 € | Upgrade |
| C316C752GAG5TA | KEMET | 0 | C316C752GAG5TA-ND | 0,55654 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55654 € | 278,27 € |
| Unit Price without VAT: | 0,55654 € |
|---|---|
| Unit Price with VAT: | 0,66785 € |



