C316C393F3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,36550 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,86733 €
Datasheet
0.039 µF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C393F3G5TA

DigiKey Part Number
C316C393F3G5TA-ND
Manufacturer
Manufacturer Product Number
C316C393F3G5TA
Description
CAP CER 0.039UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.039 µF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C393F3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C393F1G5TAKEMET0C324C393F1G5TA-ND2,36550 €Similar
C324C393F3G5TAKEMET0C324C393F3G5TA-ND0,99480 €Similar
C324C393F5G5TAKEMET0C324C393F5G5TA-ND2,36550 €Similar
C326C393F1G5TAKEMET0C326C393F1G5TA-ND2,36550 €Similar
C326C393F3G5TAKEMET0C326C393F3G5TA-ND0,99480 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,99480 €497,40 €
Manufacturers Standard Package
Unit Price without VAT:0,99480 €
Unit Price with VAT:1,19376 €