C316C122F2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,99480 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,86733 €
Datasheet
1200 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C122F2G5TA

DigiKey Part Number
C316C122F2G5TA-ND
Manufacturer
Manufacturer Product Number
C316C122F2G5TA
Description
CAP CER 1200PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C122F2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,99480 €497,40 €
Manufacturers Standard Package
Unit Price without VAT:0,99480 €
Unit Price with VAT:1,19376 €