
C315C221J1G5HA7303 | |
|---|---|
DigiKey Part Number | 399-C315C221J1G5HA7303TR-ND - Tape & Reel (TR) 399-C315C221J1G5HA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C221J1G5HA7303 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C221J1G5HA7303 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C221J1G5TA | KEMET | 1 076 | 399-4163-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10834 € | 54,17 € |
| 1 000 | 0,09970 € | 99,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,09059 € | 226,48 € |
| 5 000 | 0,08510 € | 425,50 € |
| 7 500 | 0,08235 € | 617,62 € |
| 12 500 | 0,07930 € | 991,25 € |
| 17 500 | 0,07752 € | 1 356,60 € |
| 25 000 | 0,07580 € | 1 895,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

