
C2824C562JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-14755-2-ND - Tape & Reel (TR) 399-14755-1-ND - Cut Tape (CT) 399-14755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2824C562JGGACAUTO |
Description | CAP CER 5600PF 2KV C0G/NP0 2824 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2824C562JGGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.280" L x 0.240" W (7.10mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 10 | 7,59600 € | 75,96 € |
| 50 | 6,67460 € | 333,73 € |
| 100 | 6,50210 € | 650,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,03727 € | 1 811,18 € |
| 600 | 5,86470 € | 3 518,82 € |
| 900 | 5,77822 € | 5 200,40 € |
| 1 500 | 5,68235 € | 8 523,52 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,88000 € |

