Parametric Equivalent
Parametric Equivalent

| C276CCF5120LG0J | |
|---|---|
| DigiKey Part Number | C276CCF5120LG0J-ND | 
| Manufacturer | |
| Manufacturer Product Number | C276CCF5120LG0J | 
| Description | CAP FILM 12UF 5% 470VAC RADIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | C276CCF5120LG0J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 12µF | |
| Tolerance | ±5% | |
| Voltage Rating - AC | 470V | |
| Voltage Rating - DC | - | |
| Dielectric Material | Polypropylene (PP), Metallized | |
| Operating Temperature | -25°C ~ 85°C | |
| Polarization | - | |
| Applications | Motor Run | |
| Lead Spacing | - | |
| Size / Dimension | 1.378" Dia (35.00mm) | |
| Height - Seated (Max) | 2.894" (73.50mm) | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | Radial, Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 430 | 5,15844 € | 2 218,13 € | 
| Unit Price without VAT: | 5,15844 € | 
|---|---|
| Unit Price with VAT: | 6,19013 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France