
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 35µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.858" (98.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,50000 € | 16,50 € |
| 40 | 11,87050 € | 474,82 € |
| 80 | 11,42025 € | 913,62 € |
| 120 | 11,19475 € | 1 343,37 € |
| 520 | 10,56287 € | 5 492,69 € |
| Unit Price without VAT: | 16,50000 € |
|---|---|
| Unit Price with VAT: | 19,80000 € |




