C27 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC34800SA0J

DigiKey Part Number
399-13838-ND
Manufacturer
Manufacturer Product Number
C274AC34800SA0J
Description
CAP FILM 8UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
8µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.303" (58.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,08000 €7,08 €
105,29900 €52,99 €
864,41326 €379,54 €
1724,22448 €726,61 €
5163,99109 €2 059,40 €
1 0323,87679 €4 000,85 €
Manufacturers Standard Package
Unit Price without VAT:7,08000 €
Unit Price with VAT:8,49600 €