
| C2225C222KHRACAUTO | |
|---|---|
| DigiKey Part Number | 399-C2225C222KHRACAUTOTR-ND - Tape & Reel (TR) 399-C2225C222KHRACAUTOCT-ND - Cut Tape (CT) 399-C2225C222KHRACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C2225C222KHRACAUTO | 
| Description | CAP CER X7R 2225 2200PF 10% 3000 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C2225C222KHRACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2225 (5763 Metric) | |
| Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,90000 € | 4,90 € | 
| 10 | 3,57400 € | 35,74 € | 
| 50 | 3,04740 € | 152,37 € | 
| 100 | 2,88460 € | 288,46 € | 
| 500 | 2,73076 € | 1 365,38 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,23102 € | 2 231,02 € | 
| Unit Price without VAT: | 4,90000 € | 
|---|---|
| Unit Price with VAT: | 5,88000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France