
C2220X562JFGACTU | |
|---|---|
DigiKey Part Number | 399-C2220X562JFGACTUTR-ND - Tape & Reel (TR) 399-C2220X562JFGACTUCT-ND - Cut Tape (CT) 399-C2220X562JFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X562JFGACTU |
Description | CAP CER 5600PF 1.5KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X562JFGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,54700 € | 25,47 € |
| 50 | 2,13460 € | 106,73 € |
| 100 | 2,00700 € | 200,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79122 € | 895,61 € |
| 1 000 | 1,72437 € | 1 724,37 € |
| 1 500 | 1,69088 € | 2 536,32 € |
| 2 500 | 1,65376 € | 4 134,40 € |
| 3 500 | 1,63205 € | 5 712,18 € |
| 5 000 | 1,61116 € | 8 055,80 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,29600 € |

