
C2220X333JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-20938-2-ND - Tape & Reel (TR) 399-20938-1-ND - Cut Tape (CT) 399-20938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X333JDGACAUTO |
Description | CAP CER 2220 33NF 1000V C0G 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X333JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 4,86000 € | 48,60 € |
| 50 | 4,19060 € | 209,53 € |
| 100 | 3,98340 € | 398,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,63272 € | 1 816,36 € |
| 1 000 | 3,52407 € | 3 524,07 € |
| 1 500 | 3,46964 € | 5 204,46 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,84800 € |

