C2220X226K3RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,17619 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11
Unit Price: 6,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,66667 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 14,40892 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 14,40316 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 180
Unit Price: 6,12000 €
Datasheet
22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X226K3RACTM

DigiKey Part Number
399-C2220X226K3RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X226K3RACTM
Description
22.0UF 25.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.100" (2.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220X226K3RAC7210KEMET0399-C2220X226K3RAC7210TR-ND3,17619 €Parametric Equivalent
C2220X226K3RACAUTOKEMET11399-7061-1-ND6,13000 €Parametric Equivalent
C2220X226K3RALKEMET0399-C2220X226K3RAL-ND17,66667 €Parametric Equivalent
C2220X226K3RALAUTOKEMET0399-C2220X226K3RALAUTOTR-ND14,40892 €Parametric Equivalent
C2220X226K3RALTUKEMET0399-C2220X226K3RALTUTR-ND14,40316 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,36774 €1 683,87 €
Manufacturers Standard Package
Unit Price without VAT:3,36774 €
Unit Price with VAT:4,04129 €