Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C144KCGLCAUTO7810 | |
|---|---|
DigiKey Part Number | 399-C1812C144KCGLCAUTO7810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C144KCGLCAUTO7810 |
Description | CAP 140NF 500V C0G 1812 LOW LOSS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.14 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C144KCGLCAUTO | KEMET | 0 | 399-C1812C144KCGLCAUTOTR-ND | 2,76400 € | Parametric Equivalent |
| C1812C144KCGLCAUTO7210 | KEMET | 0 | 399-C1812C144KCGLCAUTO7210TR-ND | 2,34727 € | Parametric Equivalent |
| C1812C144KCGLCAUTO7805 | KEMET | 0 | 399-C1812C144KCGLCAUTO7805TR-ND | 2,56943 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 2,36338 € | 3 190,56 € |
| Unit Price without VAT: | 2,36338 € |
|---|---|
| Unit Price with VAT: | 2,83606 € |


